Transcend MTE452T 512 GB Internal M.2 PCIe NVMe SSD 2242 M.2 NVMe PCIe 3.0 x2 Retail TS512GMTE452T
transcend's MTE452T M.2 SSD has a PCI Express (PCIe) Gen 3 x2 interface and is compatible with the NVM Express (NVMe) 1.3 specifications to achieve excellent transfer speeds. The MTE452T features the latest 3D NAND technology, which allows 96 layers …
transcend's MTE452T M.2 SSD has a PCI Express (PCIe) Gen 3 x2 interface and is compatible with the NVM Express (NVMe) 1.3 specifications to achieve excellent transfer speeds. The MTE452T features the latest 3D NAND technology, which allows 96 layers …
transcend MTE452T PCIe M.2 SSD
transcend's MTE452T M.2 SSD has a PCI Express (PCIe) Gen 3 x2 interface and is compatible with the NVM Express (NVMe) 1.3 specifications to achieve excellent transfer speeds. The MTE452T features the latest 3D NAND technology, which allows 96 layers of 3D NAND flash chips to be stacked vertically. This density increase significantly improves storage efficiency compared to 64-slice 3D NAND. The MTE452T is equipped with a DRAM cache for fast access and is fully tested in-house to ensure reliability in mission-critical applications. It has a load capacity of 3K program/deletion cycles.
transcend also offers a MTE452T-I version with extended temperature ranges (-40℃ ~ 85℃), in order to ensure a sustained functionality, increased endurance and optimum reliability in business-critical applications.
This text is machine translated.
Highlights & Details
- 512 GB
- DRAM cache embedded
- 3K P/E cycles (program/delete cycles)
- Broadband temperature model available: Promised operational safety in a wide temperature range (from -40℃ to 85℃)
- PCIe Gen 3 x2 interface
- Key components reinforced with integrated Corner Bond process
- Conforms to PCI Express specification 3.1
- Conforms to NVM Express specification 1.3
- Supports NVM command
- SLC caching technology
- Built-in Error Correction Code (LDPC) ECC functionality
- Dynamic thermal throttling
- Complies with RoHS 2.0 standards
- Supports transcend SSD Scope Pro
Comments
Customer reviews
Similar products
See and discover other items from category Built-in SSDs