Transcend P5 External memory card reader USB 2.0 White
Transcends P5 is not just a card reader – it is a USB-stick and card reader in one. With its USB-plug it enables a direct connection to the computer and hence a fast and effortless data exchange between the PC and the memory card. Thereby, Transcend'…
- Warranty: 24 months
- Manufacturer: Transcend
Transcends P5 is not just a card reader – it is a USB-stick and card reader in one. With its USB-plug it enables a direct connection to the computer and hence a fast and effortless data exchange between the PC and the memory card. Thereby, Transcend'…
- Warranty: 24 months
- Manufacturer: Transcend
Technical data
Interfaces | USB 2.0 |
---|---|
Supported memory cards | microSD , microSDHC , microSDXC , SD , SDHC , SDXC |
Colour | White |
Width | 24 mm |
Height | 9 mm |
Depth | 56 mm |
Weight | 18 g |
Compatible with (details) | SD/SDHC , microSD/microSDHC , MMC , MMC Plus , MMC RS , MMC mobile , MemoryStick Micro M2 |
Connection | USB 2.0 |
Product type | External memory card reader |
Transcend Multi card reader P5 White
Transcends P5 is not just a card reader – it is a USB-stick and card reader in one. With its USB-plug it enables a direct connection to the computer and hence a fast and effortless data exchange between the PC and the memory card. Thereby, Transcend's P5 offers high-speed data transfer rates of up to 480Mb per second as well as a comfortable Plug-and-Play handling – even under Windows Vista™. The transfer activity or the card status is show by the bright glowing LED. Even the design of the versatile device impresses: the rounded edges and the protective cap enhance not only the carry comfort of the compact P5, but also give it a modern appearance. The shining casing is decorated by a decent colour ring.
Highlights & Details
- USB transfer rate: 480 MB/s
- Locking cap for USB-connection
Delivery
- Card reader
- Quick instructions
System Requirements
- Card reader
- Quick instructions
- Guarantee card
- Warranty: 24 months
- Manufacturer: Transcend
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers