Transcend StoreJet Cloud 110 TS4TSJC110N NAS server 4 TB

  • Item no.: 1783567
  • Manufacturer no.: TS4TSJC110N
  • EAN: 0760557841777

StoreJet ® Cloud 110Instead to fee-based cloud data storage services to leave, Transcend offers with the StoreJet Cloud 110 up to 4 TB private data storage. You can personal data safely stored in a safe place at home. The StoreJet Cloud enables data …

  • Item no.: 1783567
  • Manufacturer no.: TS4TSJC110N
  • EAN: 0760557841777

StoreJet ® Cloud 110Instead to fee-based cloud data storage services to leave, Transcend offers with the StoreJet Cloud 110 up to 4 TB private data storage. You can personal data safely stored in a safe place at home. The StoreJet Cloud enables data …

Memory capacity 4 TB
CPU ARM Cortex-A7 dual core 1.1GHz
RAM
512 MB
Supported mobile OS Android™ , Apple iOS®
Interfaces LAN (10/100/1000 Mbps) , USB 3.1
No. of Gigabit LANs 1 x
RAID No
Cloud Yes
DLNA No
Width 45 mm
Height 124 mm
T 204 mm
Weight 1.05 kg
Power supply (LOV) mains-powered
Product type NAS server

Technical data

Memory capacity 4 TB
CPU ARM Cortex-A7 dual core 1.1GHz
RAM
512 MB
Supported mobile OS Android™ , Apple iOS®
Interfaces LAN (10/100/1000 Mbps) , USB 3.1
No. of Gigabit LANs 1 x
RAID No
Cloud Yes
DLNA No
Width 45 mm

Frequently bought together

Similar products

See and discover other items from category Servers