Transcend TS128GJF820G USB stick 128 GB Gold TS128GJF820G USB 3.2 (Gen 1)
You'll have the opportunity to own a sophisticated mobile storage product of exceptional quality and elegant design. With its USB 3.1 Gen 1 interface, its robust metal housing and the elegant champagne color, the JetFlash 820 USB stick is the solutio…
- Warranty: 24 months
- Manufacturer: Transcend
You'll have the opportunity to own a sophisticated mobile storage product of exceptional quality and elegant design. With its USB 3.1 Gen 1 interface, its robust metal housing and the elegant champagne color, the JetFlash 820 USB stick is the solutio…
- Warranty: 24 months
- Manufacturer: Transcend
Technical data
Memory capacity | 128 GB |
---|---|
Interfaces | USB 3.2 (Gen 1) |
Writing | 45 MBps |
Reading | 90 MBps |
Colour | Gold |
Weight | 7 g |
Dim | (W x H x D) 17 x 50.4 x 7.4 mm |
Width | 17 mm |
Height | 50.4 mm |
Depth | 7.4 mm |
Product type | USB stick |
---|
Documents & Downloads
Transcend JetFlash® 820G USB-Stick 128 GB Champagne Gold TS128GJF820G USB 3.1 Gen1
You'll have the opportunity to own a sophisticated mobile storage product of exceptional quality and elegant design. With its USB 3.1 Gen 1 interface, its robust metal housing and the elegant champagne color, the JetFlash 820 USB stick is the solution for all lovers of design and quality.
This text is machine translated.
Highlights & Details
- 128 GB storage capacity
- USB 3.1 Gen1 interface
- Simple and compact
- Free download of Transcend Elite data management software
Facts
- USB 3.1 Gen 1 interface
- High-quality, durable metal structure and aluminum housing
- Lightweight and compact
- Key tape / key ring loop
- Transcend Elite Data Management Software.
- Warranty: 24 months
- Manufacturer: Transcend
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks