Transport Data Logger TDL110 Bosch Connected Devices and Solutions Temperature/RH sensor
The Transport Data Logger 110 (TDL) makes the entire supply chain transparent. Once attached to the shipment, the transport data logger measures and records temperature, humidity, inclination and shock. The limit values of each parameter can be indiv…
- Warranty: 24 months
- Manufacturer: Bosch Connected Devices and Solutions
The Transport Data Logger 110 (TDL) makes the entire supply chain transparent. Once attached to the shipment, the transport data logger measures and records temperature, humidity, inclination and shock. The limit values of each parameter can be indiv…
- Warranty: 24 months
- Manufacturer: Bosch Connected Devices and Solutions
Technical data
Product type | Temperature/RH sensor |
---|---|
MC layout | ARM Cortex-M3 |
Interfaces | Bluetooth® |
Technology | ARM Cortex-M3 |
Tool type | Multi-sensor unit |
Documents & Downloads
Transport Data Logger - TDL110
The Transport Data Logger 110 (TDL) makes the entire supply chain transparent. Once attached to the shipment, the transport data logger measures and records temperature, humidity, inclination and shock. The limit values of each parameter can be individually configured and each deviation can be traced and clearly assigned throughout the entire supply chain.
The configuration is done via BLE via the corresponding app. The data collected during transport can be read/visualized via this app. TDL 110 is equipped with a replaceable battery with a life of up to 2 years.
The app (Transport Data Logger) is available free of charge (Apple app store/Google Play store).
This text is machine translated.
Delivery
- 1 TDL 110 device including battery
- Quick start guide
- Warranty: 24 months
- Manufacturer: Bosch Connected Devices and Solutions
Comments
The battery can be used by the customer himself. The customer assigns one PIN per device when the TDL is commissioned for the first time. It is not possible to reset the PIN in the factory.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)