Traxxas EZ-Peak Live + 2x LiPo-Akku Scale model battery charger 12 A LiPolymer, NiMH Battery voltage based auto switch-

  • Item no.: 2237467
  • Manufacturer no.: 2993GX
  • EAN: 0020334299369

Traxxas ID® battery packs provide a simpler and safer LiPo charging solution when used with these exclusive ID chargers.Simply connect the ID battery and press Start. The ID charger takes over all settings and supplies you with an optimized and gentl…

  • Item no.: 2237467
  • Manufacturer no.: 2993GX
  • EAN: 0020334299369

Traxxas ID® battery packs provide a simpler and safer LiPo charging solution when used with these exclusive ID chargers.Simply connect the ID battery and press Start. The ID charger takes over all settings and supplies you with an optimized and gentl…

  • LiPo-battery 2890X
  • Voltage 14.8 V, capacity 6700 mAh
  • Box hard case design
  • Load capacity 25 C.
  • Weight 644 g
  • Dim. (LxWxH) 178 x 44 x 50.5 mm
Type EZ-Peak Live including 2x LiPo-battery
Operating voltage 100 - 240 V
Charging current (max.) 12 A
Discharge current 665 mA
Charging slots 1
Connector system Traxxas
Balancer plug-in Traxxas
Height 55 mm
Length 133 mm
Width 169 mm
Matching rechargeable battery LiPolymer , NiMH
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 4
Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.) 2
Suitable for (no. of NiCd/NiMH batteries) (max.) 8
Suitable for (No. of NiCd/NiMH batteries) (min.) 5
Features Battery voltage based auto switch-off , Battery recognition , Battery temperature monitoring
Manufacturer part # 2993GX
Weight 526 g
Product type Scale model battery charger

Technical data

  • LiPo-battery 2890X
  • Voltage 14.8 V, capacity 6700 mAh
  • Box hard case design
  • Load capacity 25 C.
  • Weight 644 g
  • Dim. (LxWxH) 178 x 44 x 50.5 mm
Type EZ-Peak Live including 2x LiPo-battery
Operating voltage 100 - 240 V
Charging current (max.) 12 A
Discharge current 665 mA
Charging slots 1
Connector system Traxxas
Balancer plug-in Traxxas
Height 55 mm
Length 133 mm
Width 169 mm

Frequently bought together

Similar products

See and discover other items from category Model Making Multi-Purpose Chargers