TrekStor® 29.5 cm (11.6 inch) Full HD Laptop Intel® Celeron® N3350 4 GB RAM 64 GB eMMC Intel HD Graphics 500 Rose Gol
Technical data
Features | Fingerprint |
---|---|
Display (cm) | 29.5 cm |
Screen size diagonal (inches) | 11.6 inch |
Display resolution mode | Full HD |
Display properties | In-plane switching , Capacitive , Touch colour display |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | Intel® Celeron® Processor N3350 (up to 2.40 GHz, 2 MB Intel® Cache) |
CPU series | Intel® Celeron® |
Processor/type | N3350 |
Processor cores (No.) | 2 x |
---|---|
CPU speed | 2.4 GHz |
CPU cache | 2 MB |
RAM | 4 GB |
RAM type | DDR3 RAM |
No. of memory slots | 1 |
No. of graphics cards | 1 |
Graphics card type | Intel HD Graphics |
Graphics card type | 500 |
Hard drive 1 type | eMMC |
Hard drive | 64 GB |
Hard drive capacity (total) | 64 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Fingerprint | Yes |
Microphone | Yes (built-in) |
Webcam | Yes (built-in) |
Bluetooth | 4.2 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | Bluetooth , Card reader , Headphone/mic combo jack (3.5 mm) , Mini HDMI™ , USB 3.2 (Gen 1) , USB-C™ USB 3.2 (Gen 2) , Wi-Fi 802.11 b/g/n/a/ac |
No. of MiniHDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of USB 3.0 ports | 1 x |
Supported memory cards | microSD , microSDHC , microSDXC |
Colour | Rose Gold |
Width | 280 mm |
Height | 15 mm |
Depth | 190 mm |
Weight | 1.16 kg |
Battery / technology | Li-Polymer 7.6 V / 4800 mAh / 36.48 Wh |
Operating system (Version) | Windows® 10 Home in S Mode |
Product type | Laptop |
Bluetooth | Yes (built-in) |
Memory card reader | Yes |
Multi-touch display | Yes (built-in) |
NFC (Near field communication) | No |
Webcam resolution | 2 MP |
Documents & Downloads
TrekStor® PrimeBook C11B-CO
Highlights & Details
- Display: 29.5 cm (11.6 inch) In-plane switching, Capacitive, Touch colour display Full HD 1920 x 1080 p
- Intel® Celeron® Processor N3350 (up to 2.40 GHz, 2 MB Intel® Cache)
- RAM: 4 GB DDR3 RAM
- Memory: 64 GB eMMC
- Graphics: Intel HD Graphics 500
- Operating system: Windows® 10 Home in S Mode
Facts
- Intel® Celeron® Processor N3350 (up to 2.40 GHz, 2 MB Intel® Cache) · 29.5 cm (11.6-inch) capacitive 10-point multi-touch color display with IPS technology · Display resolution 1920 x 1080 pixels (Full HD) · 4 GB DDR3-RAM RAM · Intel HD Graphics 500 graphics card · 64 GB eMMC memory · Operating System: Windows® 10 Home in S mode · Without drive · Fingerprint access system · Bluetooth 4.2 · Card reader (microSD / microSDHC / microSDXC) · 1 x headphone/microphone combo (3.5 mm jack) · 1 x Mini HDMI™ · 2 x USB 3.1 (Gen 1) · 1 x USB-C™ 3.1 · WLAN 802.11 b/g/n/a/ac · Keyboard layout: German, QWERTZ, Windows® · Webcam resolution: 2 million pixels · Integrated speakers · Integrated dual microphone · Color: Rose gold · Weight: 1.16 kg · Battery / Technology: Li-Polymer 7.6 V / 4800 mAh / 36.48 Wh
- This text is machine translated.
Delivery
- TrekStor® PrimeBook C11B-CO
- 100 V - 240 V power supply
- Cleaning cloth
- Quick guide
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: TrekStor®
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops