TrekStor® I.GEAR Prime USB stick 128 GB Silver 45000 USB 3.1
Faster and easierSystems of the next generation are only using an SSD really fast. With the SSD is the SSD in addition Stick Prime i. gear portable. In a slim design in the shape of a USB stick, the stick prime especially handy and light-i. gear SSD.…
- Warranty: 24 months
- Manufacturer: TrekStor®
Faster and easierSystems of the next generation are only using an SSD really fast. With the SSD is the SSD in addition Stick Prime i. gear portable. In a slim design in the shape of a USB stick, the stick prime especially handy and light-i. gear SSD.…
- Warranty: 24 months
- Manufacturer: TrekStor®
Technical data
Memory capacity | 128 GB |
---|---|
Interfaces | USB 3.1 |
Writing | 420 MBps |
Reading | 350 MBps |
Features | Aluminium casing |
Colour | Silver |
Weight | 23 g |
Dim | (W x H x D) 28 x 8.5 x 72 mm |
Width | 28 mm |
Height | 8.5 mm |
Depth | 72 mm |
---|---|
Product type | USB stick |
TrekStor USB stick i. gear SSD 128 GB USB 3.1 Silver Prime
Faster and easier
Systems of the next generation are only using an SSD really fast. With the SSD is the SSD in addition Stick Prime i. gear portable. In a slim design in the shape of a USB stick, the stick prime especially handy and light-i. gear SSD. A removable protective cap protects the SSD-stick against dust and mechanical damage and ensures a damage-free transportation. With a reading speed of up to 420 MB/s and a maximum write speed of 350MB/s, the SSD-Stick five to ten times faster than a conventional USB stick.
Something for everyone
All demands, there is the SSD-stick in a different selection of capacity: 64GB, 128GB, 256GB and 512GB. As a small extra, the i. gear SSD-stick with a USB A-A extension cable supplied prime. The extension cable is used when the SSD-Stick for reasons of space, not directly in the terminal strip of the computer cannot be mounted.
This text is machine translated.
Highlights & Details
- 128 GB storage capacity
- USB 3.1 interface
- Faster SSD memory for maximum performance up to 10x faster than a standard USB stick
- Maximum Storage Flexibility memory by modular design can be replaced
- Robust aluminium enclosure
- This text is machine translated.
Delivery
- I. GEAR SSD-STICK PRIME
- USB A A extension cable
- Quick guide.
System Requirements
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac ® OS X 10.3.x.
- Linux ® Kernel 2.6.x.
- Warranty: 24 months
- Manufacturer: TrekStor®
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks