TrekStor® I.GEAR Prime USB stick 64 GB Silver 45030 USB 3.1

  • Item no.: 1891269
  • Manufacturer no.: 45030
  • EAN: 4046735450303

Faster and easierSystems of the next generation are only using an SSD really fast. With the SSD is the SSD in addition Stick Prime i. gear portable. In a slim design in the shape of a USB stick, the stick prime especially handy and light-i. gear SSD.…

  • Item no.: 1891269
  • Manufacturer no.: 45030
  • EAN: 4046735450303

Faster and easierSystems of the next generation are only using an SSD really fast. With the SSD is the SSD in addition Stick Prime i. gear portable. In a slim design in the shape of a USB stick, the stick prime especially handy and light-i. gear SSD.…

Memory capacity 64 GB
Interfaces USB 3.1
Writing 420 MBps
Reading 350 MBps
Features Aluminium casing
Colour Silver
Weight 23 g
Width 28 mm
Height 8.5 mm
Depth 72 mm
Product type USB stick

Technical data

Memory capacity 64 GB
Interfaces USB 3.1
Writing 420 MBps
Reading 350 MBps
Features Aluminium casing
Colour Silver
Weight 23 g
Width 28 mm
Height 8.5 mm
Depth 72 mm

Frequently bought together

Similar products

See and discover other items from category USB Sticks