TrekStor® SurfTab® twin 10.1 (2017) 25.7 cm (10.1 inch) Windows® / 2-in-1 Intel® Atom® x5 Z8350 2 GB DDR3 RAM 64 GB

  • Item no.: 1646295
  • Manufacturer no.: 39053
  • EAN: 4046735390531

Power and enduranceFor a flexible as constructive work, for high resolution movie playback or exciting games is the surftab twin 10.1 of a powerful Intel ® Atom Z8350 processor driven. This provides constant power at convincing battery life. In addit…

  • Item no.: 1646295
  • Manufacturer no.: 39053
  • EAN: 4046735390531

Power and enduranceFor a flexible as constructive work, for high resolution movie playback or exciting games is the surftab twin 10.1 of a powerful Intel ® Atom Z8350 processor driven. This provides constant power at convincing battery life. In addit…

Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display properties In-plane switching , Capacitive , Multi-touch , Colour
Display resolution 1920 x 1200 p
Display format 16:10
CPU series Intel® Atom® x5
Processor/type Z8350
Processor cores (No.) 4 x
CPU speed 1.44 GHz
Turbo frequency (max.) 1.92 GHz
CPU cache 2 MB
RAM
2 GB
RAM type DDR3 RAM
Memory capacity 64 GB
Memory card slots microSD card (up to 128 GB)
Bluetooth 4.0
Keyboard layout German, QWERTZ, Windows®
Interfaces Micro HDMI™ , Micro USB 2.0 , USB-C™ USB 3.1 , Headphone/mic combo jack (3.5 mm) , Card reader , Docking station/Port replicator , USB 2.0 , Wi-Fi 802.11 b/g/n , Bluetooth
Colour Black
Width 251 mm
Height 21 mm
Depth 175 mm
Weight 1050 g
Software included Acronis True Image 2018 (90-days Test version) , 365 Days Microsoft Office
Product type Windows® / 2-in-1
Operating system (Version) Windows® 10 Home
Bluetooth Yes (built-in)
Keyboard Yes
Features Dockable , Keyboard included , Wi-Fi

Technical data

Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display properties In-plane switching , Capacitive , Multi-touch , Colour
Display resolution 1920 x 1200 p
Display format 16:10
CPU series Intel® Atom® x5
Processor/type Z8350
Processor cores (No.) 4 x
CPU speed 1.44 GHz
Turbo frequency (max.) 1.92 GHz

Frequently bought together

Similar products

See and discover other items from category Windows® Tablets / 2-in-1 Tablet