Tremba Electromagnet not magentic (disconnected) 380 N 24 V DC 3 W GTO-30-0.5000-24VDC

  • Item no.: 503664
  • Manufacturer no.: GTO-30-0.5000-24VDC
  • EAN: 2050000719790

More high grade full-encapsulated pot magnet in industrial quality. Solid workmanship and reliable mode of action with generous power reserves. Mounting on heatsink has a strong performance enhancing. Housing according to IP 65 protection Phthalate…

  • Warranty: 24 months
  • Manufacturer: Tremba
  • Item no.: 503664
  • Manufacturer no.: GTO-30-0.5000-24VDC
  • EAN: 2050000719790

More high grade full-encapsulated pot magnet in industrial quality. Solid workmanship and reliable mode of action with generous power reserves. Mounting on heatsink has a strong performance enhancing. Housing according to IP 65 protection Phthalate…

  • Warranty: 24 months
  • Manufacturer: Tremba
Type GTO-30-0.5000-24VDC
Type not magentic (disconnected)
Connection Open end cable
Cable length 0.50 m
Nominal voltage 24 V DC
Power
3 W
Holding force 380 N
Temperature limit 130 °C
Weight 100 g
Thread size M3
Length 21 mm
Height 21 mm
(Ø) 30 mm
Dim (Ø x H) 30 mm x 21 mm
Type Energized support
Connections 200 mm wires
Nominal voltage (details) 24 V DC
Type ELECTROMAGNET GTO32-0 5000
Mounting type M4
Product type Electromagnet

Technical data

Type GTO-30-0.5000-24VDC
Type not magentic (disconnected)
Connection Open end cable
Cable length 0.50 m
Nominal voltage 24 V DC
Power
3 W
Holding force 380 N
Temperature limit 130 °C
Weight 100 g
Thread size M3

Frequently bought together

Similar products

See and discover other items from category Electromagnets