Tremba Electromagnet not magentic (disconnected) 600 N 24 V DC 4.8 W GTO-40-0.5000-24VDC

  • Item no.: 503667
  • Manufacturer no.: GTO-40-0.5000-24VDC
  • EAN: 2050000719813

More high grade full-encapsulated pot magnet in industrial quality. Solid workmanship and reliable mode of action with generous power reserves. Mounting on heatsink has a strong performance enhancing. Housing according to IP 65 protection Phthalate…

  • Warranty: 24 months
  • Manufacturer: Tremba
  • Item no.: 503667
  • Manufacturer no.: GTO-40-0.5000-24VDC
  • EAN: 2050000719813

More high grade full-encapsulated pot magnet in industrial quality. Solid workmanship and reliable mode of action with generous power reserves. Mounting on heatsink has a strong performance enhancing. Housing according to IP 65 protection Phthalate…

  • Warranty: 24 months
  • Manufacturer: Tremba
Type GTO-40-0.5000-24VDC
Type not magentic (disconnected)
Connection Open end cable
Cable length 0.50 m
Nominal voltage 24 V DC
Power
4.8 W
Holding force 600 N
Temperature limit 130 °C
Weight 220 g
Thread size M5
Length 26 mm
Height 26 mm
(Ø) 40 mm
Type Energized support
Connections 200 mm wires
Nominal voltage (details) 24 V DC
Type GTo40-0 5000-24VDC
Mounting type M5
Product type Electromagnet

Technical data

Type GTO-40-0.5000-24VDC
Type not magentic (disconnected)
Connection Open end cable
Cable length 0.50 m
Nominal voltage 24 V DC
Power
4.8 W
Holding force 600 N
Temperature limit 130 °C
Weight 220 g
Thread size M5

Frequently bought together

Similar products

See and discover other items from category Electromagnets