Tremba Electromagnet not magentic (disconnected) 65 N 12 V DC 1.4 W GTO-18-0.5000-12VDC
More high grade full-encapsulated pot magnet in industrial quality. Solid workmanship and reliable mode of action with generous power reserves. Mounting on heatsink has a strong performance enhancing. Housing according to IP 65 protection Phthalate…
- Warranty: 24 months
- Manufacturer: Tremba
More high grade full-encapsulated pot magnet in industrial quality. Solid workmanship and reliable mode of action with generous power reserves. Mounting on heatsink has a strong performance enhancing. Housing according to IP 65 protection Phthalate…
- Warranty: 24 months
- Manufacturer: Tremba
Technical data
Type | GTO-18-0.5000-12VDC |
---|---|
Type | not magentic (disconnected) |
Connection | Open end cable |
Cable length | 0.50 m |
Nominal voltage | 12 V DC |
Power | 1.4 W |
Holding force | 65 N |
Temperature limit | 130 °C |
Weight | 18 g |
Thread size | M3 |
Length | 11 mm |
---|---|
Height | 11 mm |
(Ø) | 18 mm |
Dim | (Ø x H) 18 mm x 11 mm |
Type | Energized support |
Connections | 200 mm wires |
Nominal voltage (details) | 12 V DC |
Type | GTo18-0.5000-12VDC |
Mounting type | M3 |
Product type | Electromagnet |
Elektromagnet GTO-Series
More high grade full-encapsulated pot magnet in industrial quality. Solid workmanship and reliable mode of action with generous power reserves. Mounting on heatsink has a strong performance enhancing. Housing according to IP 65 protection Phthalate-free pigtails with open ends. Braid down the side as practicable.
- Warranty: 24 months
- Manufacturer: Tremba
Comments
According to DIN VDE 0580.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electromagnets