Tremba ZMF-3258d.002-12VDC,100% Solenoid repelling 0.2 N 45 N 12 V DC 13 W

  • Item no.: 503737
  • Manufacturer no.: 830018
  • EAN: 2050000906671

Lifting magnet in cylinderical design, powerful design, and higher efficiency than comparable clamp magnets for the purpose of attracting (z) or oppressive (d) Force value for cold inductor approximately. +25 % (depends on the model). Installation vi…

  • Warranty: 24 months
  • Manufacturer: Tremba
  • Item no.: 503737
  • Manufacturer no.: 830018
  • EAN: 2050000906671

Lifting magnet in cylinderical design, powerful design, and higher efficiency than comparable clamp magnets for the purpose of attracting (z) or oppressive (d) Force value for cold inductor approximately. +25 % (depends on the model). Installation vi…

  • Warranty: 24 months
  • Manufacturer: Tremba
Type ZMF-3258d.002-12VDC,100%
Type repelling
Connection Open end cable
Cable length 21.00 cm
Nominal voltage 12 V DC
Nominal lift 25 mm
Power
13 W
Initial force 0.2 N
Peak force 45 N
Weight 265 g
Length 37.4 mm
(Ø) 31.8 mm
Dim (Ø x L) 31.8 mm x 37.4 mm
Type pressing
Nominal voltage (details) 12 V DC
Type ZMF-3258d.002-12VDC, 100%
Mounting type Mounting holes 3.7 mm
Nominal power 13 W
Product type Solenoid

Technical data

Type ZMF-3258d.002-12VDC,100%
Type repelling
Connection Open end cable
Cable length 21.00 cm
Nominal voltage 12 V DC
Nominal lift 25 mm
Power
13 W
Initial force 0.2 N
Peak force 45 N
Weight 265 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Lift Magnets