Tripp Lite 1x Monitor base 25,7 cm (10,1") - 66,0 cm (26") Swivelling/tiltable, Floor stand
The VESA-compliant DDR1026SD dual monitor mount stand mounts two monitors on a stable base, so you can share valuable work space on your desk, table or workstation. Ideal for home and office use, the DDR1026SD fits most 10 to 26 inch flat panel monit…
- Warranty: 24 months
- Manufacturer: Tripp Lite
The VESA-compliant DDR1026SD dual monitor mount stand mounts two monitors on a stable base, so you can share valuable work space on your desk, table or workstation. Ideal for home and office use, the DDR1026SD fits most 10 to 26 inch flat panel monit…
- Warranty: 24 months
- Manufacturer: Tripp Lite
Technical data
Product type | Monitor base |
---|---|
Suitable for displays sized | 25,7 cm (10,1") - 66,0 cm (26") |
Add-on displays | 2 |
Holder type | Swivelling/tiltable , Floor stand |
Features | 2-in-1 fastener , Tiltable |
Apple-compatible | No |
Max. load capacity | 14 kg |
Pneumatic technology | No |
VESA standard | 100 x 100 mm , 100 x 75 mm , 75 x 75 mm |
Tilt range (bottom) | -15 ° |
Tilt range (top) | +15 ° |
---|---|
Min. distance to floor/ceiling | 360 mm |
Width | 734 mm |
Height | 398 mm |
Depth | 259 mm |
Colour | Black |
Weight | 3.86 kg |
Dim | (W x H x D) 734 x 398 x 259 mm |
For display sizes of | 66,0 cm (26") , 25,7 cm (10,1") , 25,9 cm (10,2") , 25,9 cm (10.2") , 26,4 cm (10,4") , 26,7 cm (10,5") , 26,9 cm (10,6") , 27,4 cm (10,8") , 27,4 cm (10.8") , 27,9 cm (11") , 29,5 cm (11,6") , 30,5 cm (12") , 30,7 cm (12,1") , 30.0 cm (10,8") , 31 cm (12,2") , 31,0 cm (12,2") , 31,2 cm (12,3") , 31,5 cm (12,4") , 31,8 cm (12,5") , 32 cm (12,6") , 32,8 cm (12,9") , 33 cm (13") , 33,0 cm (13") , 33,8 cm (13,3") , 34,3 cm (13,5") , 35,3 cm (13,9") , 35,6 cm (14") , 35,8 cm (14,1") , 38,1 cm (15") , 38,4 cm (15,1") , 39,1 cm (15,4") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 43,9 cm (17,3") , 45,7 cm (18") , 46,0 cm (18,1") , 46,7 cm (18,4") , 47 cm (18,5") , 47,0 cm (18,5") , 48 cm (18,9") , 48,3 cm (19") , 48,5 cm (19,1") , 49,5 cm (19,5") , 50,8 cm (20") , 51,1 cm (20,1") , 53,3 cm (21") , 54,1 cm (21,3") , 54,6 cm (21,5") , 54,9 cm (21,6") , 55,9 cm (22") , 57,2 cm (22,5") , 58,4 cm (23") , 59,9 cm (23,6") , 60,5 cm (23,8") , 61 cm (24") , 61,0 cm (24") , 61,2 cm (24,1") , 62,2 cm (24,5") , 63,5 cm (25") |
Tripp Lite dual monitor mount stand for 10 "to 26" flat screens DDR1026SD
The VESA-compliant DDR1026SD dual monitor mount stand mounts two monitors on a stable base, so you can share valuable work space on your desk, table or workstation. Ideal for home and office use, the DDR1026SD fits most 10 to 26 inch flat panel monitors.
Position your monitors at the touch of a button to adjust the viewing angle and height to suit your environment and comfort level. A 180 ° rotation and a tilt capability of -15 ° to + 15 ° minimize glare and offer a comfortable viewing from several angles. A 360 ° rotation lets you view your monitors in portrait or landscape mode.
Each bracket carries up to 30 pounds. The robust all-metal frame with scratch-resistant powder coating handles frequently and fits any decor. Mounting parts are included in the delivery. Complies with VESA-compatible displays with one of the following mounting hole patterns: 75 x 75 mm, 75 x 100 mm, 100 x 75 mm and 100 x 100 mm.
This text is machine translated.
Highlights & Details
- Holder type: Swivelling/tiltable, Floor stand
- Supports VESA standards up to
- Suitable for displays sized (range): 25,7 cm (10,1") - 66,0 cm (26")
- Load capacity (max.) 14 kg
Delivery
- Poles
- Base
- Assembly module
- Cap
- (8) M6 screws
- (8) M4 screws
- (8) Locking washers
- (8) Washers
- (8) Spacer
- Handle and washing machine
- Allen key, 2.5 mm
- 4 mm Allen key
- User manual.
- Warranty: 24 months
- Manufacturer: Tripp Lite
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets