TRU COMPONENTS 1565455 Speaker cable 2 x 1.35 mm² Red, Black 100 m
Technical data
- Stranded wire
No. of leads | 2 x |
---|---|
Cross section (each core) | 1.35 mm² |
Cross section | 2 x 1.35 mm² |
Features | highly flexible , Twin cable |
Outside Ø | 6.50 mm |
Colour | Red , Black |
Content | 100 m |
AWG max. | 15 |
Packaged | Yes |
Sold per metre | No |
Halogen-free | No |
---|---|
Shielded | No |
Manufacturer part # | 1243957 |
Insulation material | PVC |
Type | MARCATO-016G |
Product type | Speaker cable |
Documents & Downloads
Special speaker cable, packed
Highlights & Details
- Highly-flexible
Delivery
- 30 metre reel.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)