TRU COMPONENTS 1566209 Speaker cable 2 x 1.65 mm² Red, Black 30 m
High-quality speaker cable with 2 x 3.0 mm², red-black.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
High-quality speaker cable with 2 x 3.0 mm², red-black.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
- Stranded wire
No. of leads | 2 x |
---|---|
Cross section (each core) | 1.65 mm² |
Cross section | 2 x 1.65 mm² |
Features | highly flexible , Twin cable |
Outside Ø | 6.50 mm |
Colour | Red , Black |
Content | 30 m |
AWG max. | 15 |
Packaged | Yes |
Sold per metre | No |
Halogen-free | No |
---|---|
Shielded | No |
Manufacturer part # | 601800 |
Insulation material | PVC |
Type | MARCATO-016G |
Product type | Speaker cable |
Documents & Downloads
Speaker cable 2 x 1.65 mm² Red, Black Conrad Components 601800 30 m
High-quality speaker cable with 2 x 3.0 mm², red-black.
Highlights & Details
- 30 metre
Delivery
- Coil (30 m).
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)