TRU COMPONENTS 1569173 Microphone cable 4 x 0.50 mm² Black 10 m

  • Item no.: 1569173
  • Manufacturer no.: 1569173
  • EAN: 4016139253473

LIFY MIKROFONKABEL10M BLACK 4X0.5

  • Item no.: 1569173
  • Manufacturer no.: 1569173
  • EAN: 4016139253473

LIFY MIKROFONKABEL10M BLACK 4X0.5

No. of leads 4 x
Cross section (each core) 0.50 mm²
Cross section 4 x 0.50 mm²
Features Shielded
Outside Ø 6.20 mm
Colour Black
Content 10 m
Packaged Yes
Sold per metre No
Halogen-free No
Manufacturer part # 1408795
Insulation material PVC
Min. temperature range (fixed installation) -20 °C
Max. temperature range (fixed installation) +70 °C
Min. temperature range (flexible installation) -20 °C
Max. temperature range (flexible installation) +70 °C
Core layout 64 x 0.10 mm
RoHS-compliant Yes
Type 93030c478
Product type Microphone cable

Technical data

No. of leads 4 x
Cross section (each core) 0.50 mm²
Cross section 4 x 0.50 mm²
Features Shielded
Outside Ø 6.20 mm
Colour Black
Content 10 m
Packaged Yes
Sold per metre No
Halogen-free No

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)