TRU COMPONENTS 1584542 High power resistor 18 Ω Axial lead 5 W 5 % 1 pc(s)
Technical data
Type | Axial lead |
---|---|
Resistance | 18 Ω |
Power rating | 5 W |
Tolerance ± | 5 % |
Length | 22.3 mm |
Width | 10 mm |
Height | 9 mm |
Max. temperature | +155 °C |
Min. temperature | -55 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 22.3 x 10 x 9 mm |
---|---|
RoHS-compliant | Yes |
Type | TC-PRW05WJW180B00203 |
Product type | High power resistor |
Documents & Downloads
High-load resistor PRW
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors