TRU COMPONENTS 717675 Piezo buzzer Noise emission: 100 dB Voltage: 3 V Interval sounder 1 pc(s)

  • Item no.: 1566916
  • Manufacturer no.: 717675
  • EAN: 2050004879469

PIEZO SUMMER KABEL 100 DB

  • Item no.: 1566916
  • Manufacturer no.: 717675
  • EAN: 2050004879469

PIEZO SUMMER KABEL 100 DB

Content 1 pc(s)
(Ø) 29.5 mm
Height 24.5 mm
Connection Open end cable
Fastening method Screw-fit
Type Round
Sound signal type Interval sounder
Type 717675
Noise emission 100 dB
Resonance 3.2 kHz
RoHS-compliant Yes
Voltage 3 V
Product type Piezo buzzer

Technical data

Content 1 pc(s)
(Ø) 29.5 mm
Height 24.5 mm
Connection Open end cable
Fastening method Screw-fit
Type Round
Sound signal type Interval sounder
Type 717675
Noise emission 100 dB
Resonance 3.2 kHz

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers