TRU COMPONENTS 718512 Alarm sounder Noise emission: 80 dB Voltage: 12 V Interval sounder 1 pc(s)
Technical data
Content | 1 pc(s) |
---|---|
Dim | (Ø x H) 22 mm x 63 mm |
(Ø) | 22 mm |
Height | 63 mm |
Connection | Screws |
Features | Blue lit |
Fastening method | Front |
Type | Round |
Sound signal type | Interval sounder |
Type | AD16-22SM/12V/B |
Noise emission | 80 dB |
---|---|
RoHS-compliant | Yes |
Voltage | 12 V |
Product type | Alarm sounder |
Acoustic Signal Transmitter
Highlights & Details
- Protection class: IP40
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers