TRU COMPONENTS 98002C3 Joystick 12 V DC Steel lever (straight) Solder pins 1 pc(s) Xbox 360, PS2, PS3

  • Item no.: 1571978
  • Manufacturer no.: 1571978
  • EAN: 2050004889581

Potentiometer im plastic encasement, metal encasement for print mounting.

  • Item no.: 1571978
  • Manufacturer no.: 1571978
  • EAN: 2050004889581

Potentiometer im plastic encasement, metal encasement for print mounting.

  • Nominal resistance: 10kΩ
  • Tolerance: ± 20%
  • Switching capacity 60 W
Functions momentary
Operation type Steel lever (straight)
Connection Solder pins
Switching voltage 12 V DC
Switching current (max.) 0.05 A
Min. temperature -10 °C
Max. temperature +70 °C
Length 25.3 mm
Width 20.3 mm
Height 19.5 mm
Durability 1 000 000 cycles
Content 1 pc(s)
RoHS-compliant Yes
Compatible with (details) Xbox 360, PS2, PS3
Type 98002C3
Product type Joystick

Technical data

  • Nominal resistance: 10kΩ
  • Tolerance: ± 20%
  • Switching capacity 60 W
Functions momentary
Operation type Steel lever (straight)
Connection Solder pins
Switching voltage 12 V DC
Switching current (max.) 0.05 A
Min. temperature -10 °C
Max. temperature +70 °C
Length 25.3 mm
Width 20.3 mm
Height 19.5 mm

Frequently bought together

Similar products

See and discover other items from category Joysticks