TRU COMPONENTS A 24-LC-TT IC socket Contact spacing: 15.24 mm Number of pins: 24 1 pc(s)

  • Item no.: 1586539
  • Manufacturer no.: 1586539
  • EAN: 2050004952469

Stamped contacts

  • Item no.: 1586539
  • Manufacturer no.: 1586539
  • EAN: 2050004952469

Stamped contacts

  • Material: (contact) Phosphor Bronze, (contact surface) tin plated
Type A 24-LC-TT
Number of pins 24
CS 15.24 mm
Material PBT
Length 30.48 mm
Width 17.78 mm
Dim (L x W) 30.48 mm x 17.78 mm
Min. temperature -25 °C
Max. temperature 85 °C
RoHS-compliant Yes
Product type IC socket

Technical data

  • Material: (contact) Phosphor Bronze, (contact surface) tin plated
Type A 24-LC-TT
Number of pins 24
CS 15.24 mm
Material PBT
Length 30.48 mm
Width 17.78 mm
Dim (L x W) 30.48 mm x 17.78 mm
Min. temperature -25 °C
Max. temperature 85 °C
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Standard IC Sockets