TRU COMPONENTS AR 14-ST/T IC adapter socket Contact spacing: 7.62 mm Number of pins: 14 1 pc(s)
Technical data
- Material: (contact) Brass, (contact surface) Ni/Au
Type | AR 14-ST/T |
---|---|
Number of pins | 14 |
CS | 7.62 mm |
Material | PBT |
Length | 17.78 mm |
Width | 10.16 mm |
Dim | (L x W) 17.78 mm x 10.16 mm |
Min. temperature | -55 °C |
Max. temperature | 125 °C |
RoHS-compliant | Yes |
Product type | IC adapter socket |
---|
Documents & Downloads
IC adapter socket 7.62 mm Number of pins: 14 ASSMANN WSW 1 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Standard IC Sockets