TRU COMPONENTS Breadboard Transparent Total number of pins 170 (L x W x H) 45.72 x 35.56 x 9.40 mm 1 pc(s)

  • Item no.: 1565172
  • Manufacturer no.: 535662
  • EAN: 2050004875232

STECKPLATINE TRANSPARENT

  • Item no.: 1565172
  • Manufacturer no.: 535662
  • EAN: 2050004875232

STECKPLATINE TRANSPARENT

  • Thickness of wire: 0.4 - 0.7 mm
Total number of pins 170
Colour Transparent
Length 45.72 mm
Width 35.56 mm
Height 9.40 mm
Content 1 pc(s)
Type 535662
Product type Breadboard

Technical data

  • Thickness of wire: 0.4 - 0.7 mm
Total number of pins 170
Colour Transparent
Length 45.72 mm
Width 35.56 mm
Height 9.40 mm
Content 1 pc(s)
Type 535662
Product type Breadboard

Frequently bought together

Similar products

See and discover other items from category Breadboards