TRU COMPONENTS Car pushbutton TC-A3-30L 12 V DC 10 A 1 x Off/On latch 1 pc(s)
Technical data
Connection | Screw terminals |
---|---|
Lighting type | Spot lighting |
Colour | Red |
Bulb type | LED (monochrome) |
Print motif | None |
Colour | Black |
Switching voltage | 12 V DC |
Switching current (max.) | 10 A |
Number of pins | 1 |
Switch position | 1 x Off/On |
Functions | latch |
---|---|
Recess diameter | 12.2 mm |
Content | 1 pc(s) |
Manufacturer part # | 1588091 |
RoHS-compliant | Yes |
Type | TC-A3-30L |
Product type | Car pushbutton |
Documents & Downloads
Kfz-Starter Switch
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Automotive Switches