TRU COMPONENTS Car toggle switch TC-R13-207B2 RED 12 V DC 20 A 1 x Off/On latch 1 pc(s)

  • Item no.: 1587847
  • Manufacturer no.: 1587847
  • EAN: 2050004957358

Car rocker switch with timeless 'square design'.

  • Item no.: 1587847
  • Manufacturer no.: 1587847
  • EAN: 2050004957358

Car rocker switch with timeless 'square design'.

Connection Type C CEE 7/16 plug 6.3 mm
Lighting type Spot lighting
Colour Red
Bulb type Glow lamp
Print motif Bulb symbol
Switching voltage 12 V DC
Switching current (max.) 20 A
Number of pins 1
Switch position 1 x Off/On
Functions latch
Recess diameter 12.2 mm
Front panel thickness Max4 mm
Content 1 pc(s)
Manufacturer part # 1587847
RoHS-compliant Yes
Type TC-R13-207B2 RED
Product type Car toggle switch

Technical data

Connection Type C CEE 7/16 plug 6.3 mm
Lighting type Spot lighting
Colour Red
Bulb type Glow lamp
Print motif Bulb symbol
Switching voltage 12 V DC
Switching current (max.) 20 A
Number of pins 1
Switch position 1 x Off/On
Functions latch

Frequently bought together

Similar products

See and discover other items from category Automotive Switches