TRU COMPONENTS Carbon film resistor (set) Axial lead 0207 5 % 1 Set
These sets are very clearly laid out, with a good range of contents, so the components you need are always to hand. Boxes can be stacked together or connected side by side, which is useful when space is limited and provides access to a wide selection…
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
These sets are very clearly laid out, with a good range of contents, so the components you need are always to hand. Boxes can be stacked together or connected side by side, which is useful when space is limited and provides access to a wide selection…
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
- Dimensions of each tray (W x H x D): 60 x 23 x 20 mm.
- Colour: Light grey
Type | Axial lead |
---|---|
Type | 0207 |
Tolerance ± | 5 % |
Length | 265 mm |
Width | 32.5 mm |
Height | 138 mm |
Content | 1 Set |
Dim | (L x W x H) 265 x 32.5 x 138 mm |
RoHS-compliant | Yes |
Type | 419052 |
Product type | Carbon film resistor (set) |
---|
Carbon film resistor (set) Axial lead 0207 1 Set
These sets are very clearly laid out, with a good range of contents, so the components you need are always to hand. Boxes can be stacked together or connected side by side, which is useful when space is limited and provides access to a wide selection of components. Each assortment is inscribed on the front side with type or Order No. There are 24 pockets in one tray of the assortment.
This text is machine translated.
Highlights & Details
- 575x type carbon film resistors (axial)
- Ranging from (25 of each rating)
- Standard range E12
- Conveniently labelled drawer storage organiser
Delivery
- 25 pcs of each of 23 ratings in the E12 series from 68 kΩ - 4.7 MΩ (total 575 pieces).
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Carbon Film Resistors