TRU COMPONENTS Cermet resistor 330 Ω SMD 0603 0.1 W 1 % 100 ppm/°C 5000 pc(s) Tape on Full reel

  • Item no.: 1675952
  • Manufacturer no.: TC-6703808
  • EAN: 4053199539093

TRU COMPONENTS TC-6703808 Cermet resistor 5000 pc(s)

  • Item no.: 1675952
  • Manufacturer no.: TC-6703808
  • EAN: 4053199539093

TRU COMPONENTS TC-6703808 Cermet resistor 5000 pc(s)

Packaging type Tape on Full reel
Type SMD
Type 0603
Resistance 330 Ω
Power rating 0.1 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Packaging type (details) Reel
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Content 5000 pc(s)
Dim (L x W x H) 1.6 x 0.8 x 0.45 mm
Industrial packaging Yes
RoHS-compliant Yes
Type TC-6703808
Product type Cermet resistor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 0603
Resistance 330 Ω
Power rating 0.1 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Packaging type (details) Reel
Length 1.6 mm
Width 0.8 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors