TRU COMPONENTS Cermet resistor 36 kΩ SMD 0603 0.1 W 1 % 100 ppm/°C 5000 pc(s) Tape on Full reel
TRU COMPONENTS TC-6703836 Cermet resistor 5000 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
TRU COMPONENTS TC-6703836 Cermet resistor 5000 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Packaging type | Tape on Full reel |
---|---|
Type | SMD |
Type | 0603 |
Resistance | 36 kΩ |
Power rating | 0.1 W |
Tolerance ± | 1 % |
Temperature coefficient | 100 ppm/°C |
Packaging type (details) | Reel |
Length | 1.6 mm |
Width | 0.8 mm |
Height | 0.45 mm |
---|---|
Content | 5000 pc(s) |
Dim | (L x W x H) 1.6 x 0.8 x 0.45 mm |
Industrial packaging | Yes |
RoHS-compliant | Yes |
Type | TC-6703836 |
Product type | Cermet resistor |
SMD resistor role 0603
Highlights & Details
- Tape on Full reel 5000 ST
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors