TRU COMPONENTS Cermet resistor 3.9 kΩ SMD 0402 0.063 W 1 % 100 ppm/°C 10000 pc(s) Tape on Full reel

Packaging type Tape on Full reel
Type SMD
Type 0402
Resistance 3.9 kΩ
Power rating 0.063 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Packaging type (details) Reel
Length 1 mm
Width 0.5 mm
Height 0.35 mm
Content 10000 pc(s)
Dim (L x W x H) 1 x 0.5 x 0.35 mm
Industrial packaging Yes
RoHS-compliant Yes
Type TC-6703104
Product type Cermet resistor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 0402
Resistance 3.9 kΩ
Power rating 0.063 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Packaging type (details) Reel
Length 1 mm
Width 0.5 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors