TRU COMPONENTS Cermet resistor 680 kΩ SMD 0402 0.063 W 1 % 100 ppm/°C 10000 pc(s) Tape on Full reel
Variants
110 kΩ SMD 0.063 W 120 Ω SMD 0.063 W 12 Ω SMD 0.063 W 150 kΩ SMD 0.063 W 150 Ω SMD 0.063 W 180 kΩ SMD 0.063 W 18 kΩ SMD 0.063 W 200 kΩ SMD 0.063 W 20 kΩ SMD 0.063 W 27 kΩ SMD 0.063 W 3.9 kΩ SMD 0.063 W 47 kΩ SMD 0.063 W 510 kΩ SMD 0.063 W 51 kΩ SMD 0.063 W 51 Ω SMD 0.063 W 62 Ω SMD 0.063 W 680 kΩ SMD 0.063 W 680 Ω SMD 0.063 W 750 Ω SMD 0.063 W 75 kΩ SMD 0.063 W 9.1 kΩ SMD 0.063 W
TRU COMPONENTS TC-6703184 Cermet resistor 10000 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Variants
110 kΩ SMD 0.063 W 120 Ω SMD 0.063 W 12 Ω SMD 0.063 W 150 kΩ SMD 0.063 W 150 Ω SMD 0.063 W 180 kΩ SMD 0.063 W 18 kΩ SMD 0.063 W 200 kΩ SMD 0.063 W 20 kΩ SMD 0.063 W 27 kΩ SMD 0.063 W 3.9 kΩ SMD 0.063 W 47 kΩ SMD 0.063 W 510 kΩ SMD 0.063 W 51 kΩ SMD 0.063 W 51 Ω SMD 0.063 W 62 Ω SMD 0.063 W 680 kΩ SMD 0.063 W 680 Ω SMD 0.063 W 750 Ω SMD 0.063 W 75 kΩ SMD 0.063 W 9.1 kΩ SMD 0.063 W
TRU COMPONENTS TC-6703184 Cermet resistor 10000 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Packaging type | Tape on Full reel |
---|---|
Type | SMD |
Type | 0402 |
Resistance | 680 kΩ |
Power rating | 0.063 W |
Tolerance ± | 1 % |
Temperature coefficient | 100 ppm/°C |
Packaging type (details) | Reel |
Length | 1 mm |
Width | 0.5 mm |
Height | 0.35 mm |
---|---|
Content | 10000 pc(s) |
Dim | (L x W x H) 1 x 0.5 x 0.35 mm |
Industrial packaging | Yes |
RoHS-compliant | Yes |
Type | TC-6703184 |
Product type | Cermet resistor |
SMD resistor role 0402
Highlights & Details
- Tape on Full reel 10000 ST
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors