TRU COMPONENTS EIC-108 Breadboard Total number of pins 2520 (L x W x H) 185 x 190 x 8.5 mm 1 pc(s)
Pinboards of high-quality plastic with silver-plated contact springs for quick, solder-free construction of electrical and electronic circuits. Application: For experimental set-ups in the laboratory, industry, university, school, hobbies or model-ma…
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Pinboards of high-quality plastic with silver-plated contact springs for quick, solder-free construction of electrical and electronic circuits. Application: For experimental set-ups in the laboratory, industry, university, school, hobbies or model-ma…
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Total number of pins | 2520 |
---|---|
Dim | (L x W x H) 185 x 190 x 8.5 mm |
Length | 185 mm |
Width | 190 mm |
Height | 8.5 mm |
Content | 1 pc(s) |
Type | EIC-108 |
Product type | Breadboard |
Breadboard
Pinboards of high-quality plastic with silver-plated contact springs for quick, solder-free construction of electrical and electronic circuits. Application: For experimental set-ups in the laboratory, industry, university, school, hobbies or model-making. Structure: Contact points are identified horizontally and vertically.
Highlights & Details
- (L x W x H) 185 x 190 x 8.5 mm
- Temperature range: -35 to 85 °C
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Comments
The advantages are no soldering, the circuit can be modified at any time by changing the pin positions.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breadboards