TRU COMPONENTS ESD brush Bristle length: 35 mm EBUE-A-390 Brush area, length: 125 mm 1 pc(s)

  • Item no.: 1572666
  • Manufacturer no.: 1572666
  • EAN: 4016139281674

The brush made of conductive material is suitable for use in connection with ESD-sensitive modules and components. Possible resulting static charges can be prevented or minimized. Corresponds to DIN EN 61340-5-1.This text is machine translated.…

  • Item no.: 1572666
  • Manufacturer no.: 1572666
  • EAN: 4016139281674

The brush made of conductive material is suitable for use in connection with ESD-sensitive modules and components. Possible resulting static charges can be prevented or minimized. Corresponds to DIN EN 61340-5-1.This text is machine translated.…

Colour Black
Type EBUE-A-390
Bristle length 35 mm
Brush area, length 125 mm
Material Plastic
Length 250 mm
RoHS-compliant Yes
Type EBUE-A-390
Product type ESD brush

Technical data

Colour Black
Type EBUE-A-390
Bristle length 35 mm
Brush area, length 125 mm
Material Plastic
Length 250 mm
RoHS-compliant Yes
Type EBUE-A-390
Product type ESD brush

Frequently bought together

Similar products

See and discover other items from category ESD Cleaners