TRU COMPONENTS F3031G Slider pot 10 kΩ Stereo 0.2 W linear 1 pc(s)

  • Item no.: 1567027
  • Manufacturer no.: 701817
  • EAN: 2050004879759

SCHIEBEPOTENTIOMETER F3031G DUAL TYPE

  • Item no.: 1567027
  • Manufacturer no.: 701817
  • EAN: 2050004879759

SCHIEBEPOTENTIOMETER F3031G DUAL TYPE

  • Attachment: Without Aufrastpfosten
Resistance 10 kΩ
Resistance characteristic linear
Movement (±1) 30 mm
Power rating 0.2 W
Tolerance ± 20 %
Min. temperature -10 °C
Max. temperature +70 °C
Length 45 mm
Width 9.5 mm
Height 6.5 mm
Content 1 pc(s)
Output Stereo
Type F3031G
RoHS-compliant Yes
Product type Slider pot

Technical data

  • Attachment: Without Aufrastpfosten
Resistance 10 kΩ
Resistance characteristic linear
Movement (±1) 30 mm
Power rating 0.2 W
Tolerance ± 20 %
Min. temperature -10 °C
Max. temperature +70 °C
Length 45 mm
Width 9.5 mm
Height 6.5 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Slide Potentiometers