TRU COMPONENTS F4505N Slider pot 10 kΩ Mono 0.1 W linear 1 pc(s)

  • Item no.: 1570223
  • Manufacturer no.: 702053
  • EAN: 2050004883961

SCHIEBEPOTENTIOMETER F4505N SINGLE TYPE

  • Item no.: 1570223
  • Manufacturer no.: 702053
  • EAN: 2050004883961

SCHIEBEPOTENTIOMETER F4505N SINGLE TYPE

  • Attachment: with 4 mechanical Aufrastpfosten
Resistance 10 kΩ
Resistance characteristic linear
Movement (±1) 45 mm
Power rating 0.1 W
Tolerance ± 20 %
Min. temperature -10 °C
Max. temperature +70 °C
Length 60 mm
Width 9.5 mm
Height 6.5 mm
Content 1 pc(s)
Output Mono
Type F4505N
RoHS-compliant Yes
Product type Slider pot

Technical data

  • Attachment: with 4 mechanical Aufrastpfosten
Resistance 10 kΩ
Resistance characteristic linear
Movement (±1) 45 mm
Power rating 0.1 W
Tolerance ± 20 %
Min. temperature -10 °C
Max. temperature +70 °C
Length 60 mm
Width 9.5 mm
Height 6.5 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Slide Potentiometers