TRU COMPONENTS F450G Slider pot 10 kΩ Stereo 0.1 W linear 1 pc(s)
Technical data
- Attachment: with 4 mechanical Aufrastpfosten
Resistance | 10 kΩ |
---|---|
Resistance characteristic | linear |
Movement (±1) | 45 mm |
Power rating | 0.1 W |
Tolerance ± | 20 % |
Min. temperature | -10 °C |
Max. temperature | +70 °C |
Length | 60 mm |
Width | 9.5 mm |
Height | 6.5 mm |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 60 x 9.5 x 6.5 mm |
Output | Stereo |
Type | F450G |
RoHS-compliant | Yes |
Product type | Slider pot |
Documents & Downloads
Slide Potentiometers
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Slide Potentiometers