TRU COMPONENTS Gas sensor MC105 Suitable for gases: Natural gas, Liquefied petroleum gas, Coal gas, Alkane, Petrol, Alco

  • Item no.: 1564474
  • Manufacturer no.: 1564474
  • EAN: 2050004873603

This text is machine translated.Gas sensor with high output and faster response time. Emfpindlichkeit, linear Wide measurement range from 0% to 100%. High sensitivity to natural gas, Autogas (LPG), Kohlengas, Brahms, petrol, alcohol, Ketone, benzene,…

  • Item no.: 1564474
  • Manufacturer no.: 1564474
  • EAN: 2050004873603

This text is machine translated.Gas sensor with high output and faster response time. Emfpindlichkeit, linear Wide measurement range from 0% to 100%. High sensitivity to natural gas, Autogas (LPG), Kohlengas, Brahms, petrol, alcohol, Ketone, benzene,…

  • Sensitivity: (1% Methane/Butane/hydrogen) 20 - 45/25 - 45/20 - 40 mV
  • Response Time:< 10 s
  • Recovery Time:< 30 s
Type MC105
Suitable for gases Natural gas , Liquefied petroleum gas , Coal gas , Alkane , Petrol , Alcohol , Ketone , Benzene
Connector Print
Operating voltage 2.5 V
Max. current consumption 150 mA
Content 1 pc(s)
Min. temperature -40 °C
Max. temperature +70 °C
Height 8.8 mm
(Ø) 12.2 mm
RoHS-compliant Yes
Product type Gas sensor

Technical data

  • Sensitivity: (1% Methane/Butane/hydrogen) 20 - 45/25 - 45/20 - 40 mV
  • Response Time:< 10 s
  • Recovery Time:< 30 s
Type MC105
Suitable for gases Natural gas , Liquefied petroleum gas , Coal gas , Alkane , Petrol , Alcohol , Ketone , Benzene
Connector Print
Operating voltage 2.5 V
Max. current consumption 150 mA
Content 1 pc(s)
Min. temperature -40 °C
Max. temperature +70 °C
Height 8.8 mm
(Ø) 12.2 mm

Frequently bought together

Similar products

See and discover other items from category Gas Detectors