TRU COMPONENTS Jack Audio/phono Adapter [1x Jack socket 3.5 mm - 1x Jack socket 3.5 mm] Black

  • Item no.: 1582211
  • Manufacturer no.: 1582211
  • EAN: 2050004908275

AUDIO ADAPT KLINKENKUPPLUNG 35MM STEREO

  • Item no.: 1582211
  • Manufacturer no.: 1582211
  • EAN: 2050004908275

AUDIO ADAPT KLINKENKUPPLUNG 35MM STEREO

  • Design: Stereo
Cable type Jack
No. of A connectors 1 x
Type A Jack socket 3.5 mm
No. of B connections 1 x
Type B Jack socket 3.5 mm
Colour Black
Connector type straight
Cable use Audio/phono
type Adapter
Product type Audio/phono Adapter

Technical data

  • Design: Stereo
Cable type Jack
No. of A connectors 1 x
Type A Jack socket 3.5 mm
No. of B connections 1 x
Type B Jack socket 3.5 mm
Colour Black
Connector type straight
Cable use Audio/phono
type Adapter
Product type Audio/phono Adapter

Frequently bought together

Similar products

See and discover other items from category Audio Adapters, Couplers & Splitters