TRU COMPONENTS LGA0307-330 Inductor Axial lead 330 µH 20 Ω 60 mA 1 pc(s)

  • Item no.: 1564385
  • Manufacturer no.: 1405962
  • EAN: 2050004872309

INDUKTIVITAET LGA0307 98022D38

  • Item no.: 1564385
  • Manufacturer no.: 1405962
  • EAN: 2050004872309

INDUKTIVITAET LGA0307 98022D38

Type Axial lead
Inductance (L) 330 µH
Resonance 2.6 MHz
Sample rate 0.796 MHz
Tolerance ± 10 %
Resistance 20 Ω
Nominal voltage 250 V
Nominal current 60 mA
Length 60 mm
(Ø) 3 mm
Min. temperature -20 °C
Max. temperature +100 °C
Content 1 pc(s)
Type LGA0307-330
RoHS-compliant Yes
Product type Inductor

Technical data

Type Axial lead
Inductance (L) 330 µH
Resonance 2.6 MHz
Sample rate 0.796 MHz
Tolerance ± 10 %
Resistance 20 Ω
Nominal voltage 250 V
Nominal current 60 mA
Length 60 mm
(Ø) 3 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes