TRU COMPONENTS LGA0410-470 Inductor Axial lead 470 µH 7.7 Ω 126 mA 1 pc(s)

  • Item no.: 1571753
  • Manufacturer no.: 1406013
  • EAN: 2050004888683

INDUKTIVITAET LGA0410 98022D84

  • Item no.: 1571753
  • Manufacturer no.: 1406013
  • EAN: 2050004888683

INDUKTIVITAET LGA0410 98022D84

Type Axial lead
Inductance (L) 470 µH
Resonance 2.25 MHz
Sample rate 0.796 MHz
Tolerance ± 10 %
Resistance 7.7 Ω
Nominal voltage 250 V
Nominal current 126 mA
Length 60 mm
(Ø) 4 mm
Min. temperature -20 °C
Max. temperature +100 °C
Content 1 pc(s)
Type LGA0410-470
RoHS-compliant Yes
Product type Inductor

Technical data

Type Axial lead
Inductance (L) 470 µH
Resonance 2.25 MHz
Sample rate 0.796 MHz
Tolerance ± 10 %
Resistance 7.7 Ω
Nominal voltage 250 V
Nominal current 126 mA
Length 60 mm
(Ø) 4 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes