TRU COMPONENTS MF-561 Fuse holder Suitable for Micro fuse 5 x 20 mm 10 A 250 V AC 1 pc(s)

  • Item no.: 1567129
  • Manufacturer no.: 701752
  • EAN: 2050004880229

SICHERUNGS-HALTER 5,2X20MM MF-561

  • Item no.: 1567129
  • Manufacturer no.: 701752
  • EAN: 2050004880229

SICHERUNGS-HALTER 5,2X20MM MF-561

Nominal voltage 250 V AC
Nominal current 10 A
Connection Print
Mounting type Structure
Suitable for Micro fuse 5 x 20 mm
Number of fuses 1
Type Screwdriver actuation
Length 31.8 mm
(Ø) 12.5 mm
Content 1 pc(s)
Type MF-561
RoHS-compliant Yes
Product type Fuse holder

Technical data

Nominal voltage 250 V AC
Nominal current 10 A
Connection Print
Mounting type Structure
Suitable for Micro fuse 5 x 20 mm
Number of fuses 1
Type Screwdriver actuation
Length 31.8 mm
(Ø) 12.5 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Fuse Holders