TRU COMPONENTS Mini loudspeaker Noise emission: 91 dB 12 W 1 pc(s)

  • Item no.: 1511461
  • EAN: 2050004663037

SPEAKER WATERPROOF 4.45V DV Ø102MM

  • Item no.: 1511461
  • EAN: 2050004663037

SPEAKER WATERPROOF 4.45V DV Ø102MM

Content 1 pc(s)
Height 37 mm
Length 102 mm
Width 102 mm
Impedance 4 Ω
Connection Soldering
Features Waterproof
Fastening method Screw-fit
Type Square
Max. load 12 W
Noise emission 91 dB
Resonance 170 kHz
RoHS-compliant Yes
Product type Mini loudspeaker

Technical data

Content 1 pc(s)
Height 37 mm
Length 102 mm
Width 102 mm
Impedance 4 Ω
Connection Soldering
Features Waterproof
Fastening method Screw-fit
Type Square
Max. load 12 W

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers