TRU COMPONENTS Moisture sensor 1 pc(s) HCZ-H82A (L x W x H) 13.5 x 4 x 8.3 mm

  • Item no.: 1571562
  • Manufacturer no.: 1170515
  • EAN: 2050004887969

FEUCHTIGKEITS-SENSOR HCZ-H82A

  • Item no.: 1571562
  • Manufacturer no.: 1170515
  • EAN: 2050004887969

FEUCHTIGKEITS-SENSOR HCZ-H82A

  • Nominal resistance: 23.2 - 42.1 kΩ
  • Measuring range: 20 - 99% RH
Type HCZ-H82A
Connector Print
Accuracy ± 3 RH
Hysteresis 2 %
Material PBT
Min. temperature 0 °C
Max. temperature +60 °C
Content 1 pc(s)
Length 13.5 mm
Width 4 mm
Height 8.3 mm
RoHS-compliant Yes
Product type Moisture sensor

Technical data

  • Nominal resistance: 23.2 - 42.1 kΩ
  • Measuring range: 20 - 99% RH
Type HCZ-H82A
Connector Print
Accuracy ± 3 RH
Hysteresis 2 %
Material PBT
Min. temperature 0 °C
Max. temperature +60 °C
Content 1 pc(s)
Length 13.5 mm
Width 4 mm

Frequently bought together

Similar products

See and discover other items from category Moisture Sensors