TRU COMPONENTS Moisture sensor 1 pc(s) HCZ-J3A(N) (L x W x H) 13.5 x 4 x 8.3 mm

  • Item no.: 1567773
  • Manufacturer no.: 1170516
  • EAN: 2050004880892

FEUCHTIGKEITS-SENSOR HCZ-J3A(N)

  • Item no.: 1567773
  • Manufacturer no.: 1170516
  • EAN: 2050004880892

FEUCHTIGKEITS-SENSOR HCZ-J3A(N)

  • Nominal resistance: 14.2 - 38.5 kΩ
  • Measuring range: 20 - 90% RH
Type HCZ-J3A(N)
Connector Print
Accuracy ± 5 RH
Hysteresis 2 %
Material PBT
Min. temperature 0 °C
Max. temperature +60 °C
Content 1 pc(s)
Length 13.5 mm
Width 4 mm
Height 8.3 mm
RoHS-compliant Yes
Product type Moisture sensor

Technical data

  • Nominal resistance: 14.2 - 38.5 kΩ
  • Measuring range: 20 - 90% RH
Type HCZ-J3A(N)
Connector Print
Accuracy ± 5 RH
Hysteresis 2 %
Material PBT
Min. temperature 0 °C
Max. temperature +60 °C
Content 1 pc(s)
Length 13.5 mm
Width 4 mm

Frequently bought together

Similar products

See and discover other items from category Moisture Sensors