TRU COMPONENTS QFN-QFP32 Prototyping PCB Epoxide (L x W) 40.64 mm x 20.25 mm 35 µm Contact spacing 2.54 mm Content 1 pc

  • Item no.: 1568251
  • Manufacturer no.: 1274819
  • EAN: 4016139244259

EXPERIMENTIERKARTE QFN-QFP32

  • Item no.: 1568251
  • Manufacturer no.: 1274819
  • EAN: 4016139244259

EXPERIMENTIERKARTE QFN-QFP32

  • Holes: 32
Type single sided
Material Epoxide
Length 40.64 mm
Width 20.25 mm
CS 2.54 mm
Dim (L x W) 40.64 mm x 20.25 mm
Copper coating (thickness) 35 µm
Material thickness 1.6 mm
Content 1 pc(s)
Type QFN-QFP32
RoHS-compliant Yes
Product type Prototyping PCB

Technical data

  • Holes: 32
Type single sided
Material Epoxide
Length 40.64 mm
Width 20.25 mm
CS 2.54 mm
Dim (L x W) 40.64 mm x 20.25 mm
Copper coating (thickness) 35 µm
Material thickness 1.6 mm
Content 1 pc(s)
Type QFN-QFP32

Frequently bought together

Similar products

See and discover other items from category Printed Circuit Boards