TRU COMPONENTS SOP10-SOT23 Prototyping PCB Epoxide (L x W) 12.5 mm x 10.3 mm 35 µm Contact spacing 2.54 mm Content 1 pc
Technical data
- Holes: 10
Type | single sided |
---|---|
Material | Epoxide |
Length | 12.5 mm |
Width | 10.3 mm |
CS | 2.54 mm |
Dim | (L x W) 12.5 mm x 10.3 mm |
Copper coating (thickness) | 35 µm |
Material thickness | 1.6 mm |
Content | 1 pc(s) |
Type | SOP10-SOT23 |
RoHS-compliant | Yes |
---|---|
Product type | Prototyping PCB |
Experimenting card SOP 10-SOT23
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Printed Circuit Boards