TRU COMPONENTS SU529028 Eurocard PCB + Sub-D connector Phenolic paper (L x W) 160 mm x 100 mm 35 µm Contact spacing 2.54
Technical data
- Matching SUB-D-connector: 2 x 25-pin
Features | + Sub-D connector |
---|---|
Type | single sided |
Material | Phenolic paper |
Length | 160 mm |
Width | 100 mm |
CS | 2.54 mm |
Dim | (L x W) 160 mm x 100 mm |
Copper coating (thickness) | 35 µm |
Hole Ø | 1 mm |
Material thickness | 1.6 mm |
Content | 1 pc(s) |
---|---|
Type | SU529028 |
RoHS-compliant | Yes |
Product type | Eurocard PCB |
Eurocard PCB + Sub-D connector Phenolic paper (L x W) 160 mm x 100 mm 35 µm Contact spacing 2.54 mm Conrad Components SU529028 Content 1 pc(s)
Highlights & Details
- (L x W) 160 mm x 100 mm
Facts
- With SUB-D connector on one long side.
Delivery
- Without SUB-D connector
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Printed Circuit Boards