TRU COMPONENTS SUPCB001 Eurocard PCB tin plated, w/o Cu-coating Epoxide (L x W) 98 mm x 76.5 mm Contact spacing 2.54 mm
Technical data
Features | tin plated , w/o Cu-coating |
---|---|
Type | single sided |
Material | Epoxide |
Length | 98 mm |
Width | 76.5 mm |
CS | 2.54 mm |
Dim | (L x W) 98 mm x 76.5 mm |
Hole Ø | 1 mm |
Material thickness | 1.6 mm |
Content | 1 pc(s) |
Type | SUPCB001 |
---|---|
RoHS-compliant | Yes |
Product type | Eurocard PCB |
Eurocard PCB w/o Cu-coating Epoxide (L x W) 98 mm x 76.5 mm Contact spacing 2.54 mm Conrad Components SUPCB001 Content 1 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Printed Circuit Boards