TRU COMPONENTS TB02-BB8D-50 Temperature monitor 0 up to +125 °C Radial lead 1 breaker

  • Item no.: 1571467
  • Manufacturer no.: 507842
  • EAN: 4016139269740

This text is machine translated.The temperature monitor interrupts the switch contact is reached, the switch-off temperature and completes the switching contact is independently, after the temperature on the switch on temperature has fallen. For exam…

  • Item no.: 1571467
  • Manufacturer no.: 507842
  • EAN: 4016139269740

This text is machine translated.The temperature monitor interrupts the switch contact is reached, the switch-off temperature and completes the switching contact is independently, after the temperature on the switch on temperature has fallen. For exam…

  • Insulation voltage: (2s, 0.5 mA) 1500 V
  • Pollution level: 2
  • Overvoltage category II
Type TB02-BB8D-50
Switch-on temperature +35 °C
Cutoff (temperature) +50 °C
Temperature reading range (min.) 0 °C
Temperature reading range (max.) +125 °C
Temperature reading range 0 up to +125 °C
Connector Cable, open end
Cable length 7.00 cm
Type Radial lead
Enclosure material Polyethylene terephthalate
Min. operating voltage 12 V DC , 115 V AC
Max. operating voltage 24 V DC , 250 V AC
Operating voltage 12, 115 - 24, 250 V DC, V AC
Switching voltage (max.) 250 V AC
Switching current (max.) 2 A
Accuracy 5 °C
Contact type 1 breaker
Length 15 mm
Width 5.4 mm
Height 2.4 mm
Dim (L x W x H) 15 x 5.4 x 2.4 mm
Product type Temperature monitor

Technical data

  • Insulation voltage: (2s, 0.5 mA) 1500 V
  • Pollution level: 2
  • Overvoltage category II
Type TB02-BB8D-50
Switch-on temperature +35 °C
Cutoff (temperature) +50 °C
Temperature reading range (min.) 0 °C
Temperature reading range (max.) +125 °C
Temperature reading range 0 up to +125 °C
Connector Cable, open end
Cable length 7.00 cm
Type Radial lead
Enclosure material Polyethylene terephthalate

Frequently bought together

Similar products

See and discover other items from category Temperature Sensors